MEAN WELL Pure Sine Wave 1200W Power Inverter, 24V dc Input, 200/220/230/240V ac Output

Antal (1 låda med 2 enheter)*

6 219,50 kr

(exkl. moms)

7 774,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Låda(or)
Per Låda
Per enhet*
1 +6 219,50 kr3 109,75 kr

*vägledande pris

RS-artikelnummer:
149-392
Tillv. art.nr:
NTU-1200-224EU
Tillverkare / varumärke:
MEAN WELL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MEAN WELL

Input Voltage

24V dc

Output Voltage

200/220/230/240V ac

Output Power Continuous

1200W

Output Power Waveform

Pure Sine Wave

RoHS-status: Undantagen

COO (Country of Origin):
CN
The MEANWELL DC-AC True Sine Wave Inverter with a power output of 1200W. It features UPS functionality, allowing for a seamless power supply transition. With an input voltage of 24Vdc and output voltage options ranging from 200V to 240VAC, it offers versatility in power supply. The fanless design and AC output socket for Europe make it a reliable and efficient power solution.

1200W power output capacity
True Sine Wave Inverter for stable power supply
UPS feature for uninterrupted power
Input voltage of 24Vdc for compatibility
Output voltage options of 200/220/230/240VAC for flexible power supply
Fanless design for quiet operation and efficiency
AC output socket for Europe for easy connectivity

relaterade länkar