ROHM QS5U34 N-Channel MOSFET, 1.5 A, 20 V, 5-Pin TSMT QS5U34TR

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
183-4709
Tillv. art.nr:
QS5U34TR
Tillverkare / varumärke:
ROHM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Package Type

TSMT

Series

QS5U34

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

310 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

900 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

10 V

Number of Elements per Chip

1

Width

1.6mm

Length

2.9mm

Typical Gate Charge @ Vgs

1.8 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

0.85mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

ROHM MOSFETs are made as low RDS(on) resistance devices utilizing the micro-processing technologies and available in wide lineup including hybrid types (MOSFET + Schottky Barrier Diode) to meet various needs in the market.

Multiple Schottky Barrier Diodes Middle Power MOSFET
Small Surface Mount Package
Pb Free

relaterade länkar