ROHM QS6M3 Dual N/P-Channel MOSFET, 1.5 A, 20 V, 30 V, 6-Pin TSMT QS6M3TR
- RS-artikelnummer:
- 124-6766
- Tillv. art.nr:
- QS6M3TR
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 124-6766
- Tillv. art.nr:
- QS6M3TR
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 1.5 A | |
| Maximum Drain Source Voltage | 20 V, 30 V | |
| Series | QS6M3 | |
| Package Type | TSMT | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 360 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 1.25 W | |
| Transistor Configuration | Dual Base | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Transistor Material | Si | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 1.6 nC @ 4.5 V | |
| Number of Elements per Chip | 2 | |
| Height | 0.85mm | |
| Forward Diode Voltage | 1.2V | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 1.5 A | ||
Maximum Drain Source Voltage 20 V, 30 V | ||
Series QS6M3 | ||
Package Type TSMT | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 360 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 1.25 W | ||
Transistor Configuration Dual Base | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Transistor Material Si | ||
Length 2.9mm | ||
Width 1.6mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 1.6 nC @ 4.5 V | ||
Number of Elements per Chip 2 | ||
Height 0.85mm | ||
Forward Diode Voltage 1.2V | ||
Dual, N-Channel and P-Channel MOSFET, ROHM
MOSFET Transistors, ROHM Semiconductor
relaterade länkar
- ROHM Dual P-Channel MOSFET 40 V, 8-Pin TSMT-8 QH8JB5TCR
- ROHM Dual P-Channel MOSFET 60 V, 8-Pin TSMT-8 QH8JC5TCR
- ROHM QH8MC5 Dual N/P-Channel MOSFET 3.5 A 8-Pin TSMT-8 QH8MC5TCR
- ROHM QH8MB5 Dual N/P-Channel MOSFET 5 A 8-Pin TSMT-8 QH8MB5TCR
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin TSMT QH8JC5TCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 8-Pin TSMT QH8JB5TCR
- ROHM QH8MA3 Dual N/P-Channel MOSFET 7 (N Channel) A 8-Pin TSMT QH8MA3TCR
- ROHM P-Channel MOSFET 60 V, 8-Pin TSMT-8 RQ7L050ATTCR