ROHM N-Channel MOSFET, 3.5 A, 30 V, 6-Pin TSMT RTQ035N03TR
- RS-artikelnummer:
- 826-7781
- Tillv. art.nr:
- RTQ035N03TR
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 826-7781
- Tillv. art.nr:
- RTQ035N03TR
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 3.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TSMT | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 77 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 1.25 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 4.6 nC @ 4.5 V | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Transistor Material | Si | |
| Height | 0.9mm | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 3.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TSMT | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 77 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 1.25 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 4.6 nC @ 4.5 V | ||
Length 2.9mm | ||
Width 1.6mm | ||
Transistor Material Si | ||
Height 0.9mm | ||
- COO (Country of Origin):
- TH
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
relaterade länkar
- ROHM RQ5E035BN Type N-Channel MOSFET 30 V Enhancement, 3-Pin TSMT RQ5E035BNTCL
- ROHM RQ6E035TN N-Channel MOSFET 30 V SOT-457T, TSMT RQ6E035TNTR
- ROHM N-Channel MOSFET 30 V, 3-Pin TSMT RTR025N03TL
- ROHM N-Channel MOSFET 30 V, 3-Pin TSMT RSR025N03TL
- ROHM QS8K13 Dual N-Channel MOSFET 30 V, 8-Pin TSMT QS8K13TCR
- ROHM QS5U16 N-Channel MOSFET 30 V, 5-Pin TSMT QS5U16TR
- ROHM QS5U13 N-Channel MOSFET 30 V, 5-Pin TSMT QS5U13TR
- ROHM QH8MA3 Dual N/P-Channel MOSFET 7 (N Channel) A 8-Pin TSMT QH8MA3TCR