Vishay Type P-Channel Power MOSFET, 110 A, 80 V, 3-Pin TO-263 SUM110P08-11L-E3

Antal (1 förpackning med 2 enheter)*

86,46 kr

(exkl. moms)

108,08 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 392 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
2 +43,23 kr86,46 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
180-7977
Tillv. art.nr:
SUM110P08-11L-E3
Tillverkare / varumärke:
Vishay
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Vishay

Channel Type

Type P

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

110A

Maximum Drain Source Voltage Vds

80V

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.0112Ω

Maximum Power Dissipation Pd

375W

Maximum Gate Source Voltage Vgs

20 V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

85nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

10.414 mm

Length

15.875mm

Automotive Standard

No

Vishay MOSFET


The Vishay MOSFET is a P-channel, TO-263-3 package is a new age product with a drain-source voltage of 80V and maximum gate-source voltage of 20V. It has a drain-source resistance of 11.2mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 375W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Lead (Pb) free component

• Operating temperature ranges between -55°C and 175°C

• TrenchFET power MOSFET

Applications


• Adaptor switches

• DC/DC primary switches

• Load switches

• Power management

relaterade länkar