Vishay Type N-Channel MOSFET, 12 A, 30 V, 8-Pin PowerPAK 1212-8 SIS412DN-T1-GE3

Mängdrabatt möjlig

Antal (1 förpackning med 20 enheter)*

90,50 kr

(exkl. moms)

113,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 480 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
20 - 1804,525 kr90,50 kr
200 - 4804,435 kr88,70 kr
500 - 9803,489 kr69,78 kr
1000 - 19802,727 kr54,54 kr
2000 +2,447 kr48,94 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
180-7909
Tillv. art.nr:
SIS412DN-T1-GE3
Tillverkare / varumärke:
Vishay
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK 1212-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.03Ω

Maximum Gate Source Voltage Vgs

±20 V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

15.6W

Typical Gate Charge Qg @ Vgs

3.8nC

Maximum Operating Temperature

150°C

Length

3.61mm

Standards/Approvals

IEC 61249-2-21

Height

0.79mm

Width

3.61 mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, PowerPAK-1212-8 package is a new age product with a drain-source voltage of 30V and maximum gate-source voltage of 20V. It has a drain-source resistance of 24mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 15.6W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen and lead (Pb) free component

• Operating temperature ranges between -55°C and 150°C

• TrenchFET power MOSFET

Applications


• Load switches

• Notebook PCs

• System power

relaterade länkar