ROHM RQ1C065UN N-Channel MOSFET, 6.5 A, 20 V, 8-Pin TSMT RQ1C065UNTR
- RS-artikelnummer:
- 172-0409
- Tillv. art.nr:
- RQ1C065UNTR
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 172-0409
- Tillv. art.nr:
- RQ1C065UNTR
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 6.5 A | |
| Maximum Drain Source Voltage | 20 V | |
| Series | RQ1C065UN | |
| Package Type | TSMT | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 58 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 0.3V | |
| Maximum Power Dissipation | 1.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±10 V | |
| Typical Gate Charge @ Vgs | 11 nC @ 4.5 V | |
| Length | 3.1mm | |
| Number of Elements per Chip | 1 | |
| Width | 2.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.8mm | |
| Forward Diode Voltage | 1.2V | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 6.5 A | ||
Maximum Drain Source Voltage 20 V | ||
Series RQ1C065UN | ||
Package Type TSMT | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 58 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 0.3V | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±10 V | ||
Typical Gate Charge @ Vgs 11 nC @ 4.5 V | ||
Length 3.1mm | ||
Number of Elements per Chip 1 | ||
Width 2.5mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.8mm | ||
Forward Diode Voltage 1.2V | ||
MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobilr equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the market.
Low voltage(1.5V) drive type
Nch Small-signal MOSFET
Small Surface Mount Package
Pb Free
Nch Small-signal MOSFET
Small Surface Mount Package
Pb Free
relaterade länkar
- ROHM RQ1C065UN N-Channel MOSFET 20 V, 8-Pin TSMT RQ1C065UNTR
- ROHM QS5U34 N-Channel MOSFET 20 V, 5-Pin TSMT QS5U34TR
- ROHM RQ7G080BG Type N-Channel MOSFET 40 V N TSMT-8
- ROHM RQ5H030TN N-Channel MOSFET 45 V, 3-Pin TSMT-3 RQ5H030TNTL
- ROHM RQ7G080BG Type N-Channel MOSFET 40 V N TSMT-8 RQ7G080BGTCR
- ROHM N-Channel MOSFET 30 V, 3-Pin TSMT RTR025N03TL
- ROHM N-Channel MOSFET 30 V, 6-Pin TSMT RTQ035N03TR
- ROHM N-Channel MOSFET 30 V, 3-Pin TSMT RSR025N03TL