ROHM RF4E070GN N-Channel MOSFET, 7 A, 30 V, 8-Pin HUML2020L RF4E070GNTR
- RS-artikelnummer:
- 172-0402
- Tillv. art.nr:
- RF4E070GNTR
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 172-0402
- Tillv. art.nr:
- RF4E070GNTR
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 7 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | RF4E070GN | |
| Package Type | HUML2020L | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 33 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Length | 2.1mm | |
| Typical Gate Charge @ Vgs | 4.8 nC @ 10 V | |
| Width | 2.1mm | |
| Height | 0.6mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 7 A | ||
Maximum Drain Source Voltage 30 V | ||
Series RF4E070GN | ||
Package Type HUML2020L | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 33 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Length 2.1mm | ||
Typical Gate Charge @ Vgs 4.8 nC @ 10 V | ||
Width 2.1mm | ||
Height 0.6mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
Low on - resistance.
High Power Small Mold Package (HUML2020L8).
Pb-free lead plating
Halogen Free
High Power Small Mold Package (HUML2020L8).
Pb-free lead plating
Halogen Free
relaterade länkar
- ROHM RF4E070GN N-Channel MOSFET 30 V, 8-Pin HUML2020L RF4E070GNTR
- ROHM RF4E100AJ N-Channel MOSFET 30 V, 8-Pin HUML2020L RF4E100AJTCR
- ROHM UT6K30 Dual N-Channel MOSFET 60 V HUML2020L UT6K30TCR
- ROHM RF4E075AT P-Channel MOSFET 30 V, 8-Pin HUML2020L RF4E075ATTCR
- ROHM N-Channel MOSFET 60 V HUML2020L8 RF4L070BGTCR
- ROHM QH8MA3 Dual N/P-Channel MOSFET 7 (N Channel) A 8-Pin TSMT QH8MA3TCR
- ROHM RW4E065GN Type N-Channel MOSFET 30 V Enhancement, 7-Pin HEML1616L7
- ROHM RW4E065GN Type N-Channel MOSFET 30 V Enhancement, 7-Pin HEML1616L7 RW4E065GNTCL1