ROHM UT6K30 Dual N-Channel MOSFET, 3 A, 60 V, 8-Pin DFN2020, HUML2020L UT6K30TCR

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
171-9912
Tillv. art.nr:
UT6K30TCR
Tillverkare / varumärke:
ROHM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

60 V

Package Type

DFN2020, HUML2020L

Series

UT6K30

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

223 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.7V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

±20 V

Length

2.1mm

Width

2.1mm

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

2.1 nC @ 10 V (N Channel, P Channel)

Forward Diode Voltage

1.2V

Height

0.6mm

Minimum Operating Temperature

-55 °C

UT6K30 is low on - resistance and small surface mount package MOSFET. It is suitable for switching application and DC/DC Converter.

Low on - resistance
Small Surface Mount Package
Pb-free lead plating
Halogen Free

relaterade länkar