Vishay N-Channel MOSFET, 60 A, 30 V, 8-Pin PowerPAK SO-8 SIR158DP-T1-RE3
- RS-artikelnummer:
- 134-9157
- Tillv. art.nr:
- SIR158DP-T1-RE3
- Tillverkare / varumärke:
- Vishay
Antal (1 rulle med 3000 enheter)*
52 188,00 kr
(exkl. moms)
65 235,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 3000 + | 17,396 kr | 52 188,00 kr |
*vägledande pris
- RS-artikelnummer:
- 134-9157
- Tillv. art.nr:
- SIR158DP-T1-RE3
- Tillverkare / varumärke:
- Vishay
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
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 60 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PowerPAK SO-8 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 2.3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 83 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.25mm | |
| Typical Gate Charge @ Vgs | 87 nC @ 10 V | |
| Width | 5.26mm | |
| Number of Elements per Chip | 1 | |
| Height | 1.12mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.1V | |
| Välj alla | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 60 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PowerPAK SO-8 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 2.3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 83 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Length 6.25mm | ||
Typical Gate Charge @ Vgs 87 nC @ 10 V | ||
Width 5.26mm | ||
Number of Elements per Chip 1 | ||
Height 1.12mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.1V | ||
N-Channel MOSFET, TrenchFET up to Gen III, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
relaterade länkar
- Vishay N-Channel MOSFET 30 V, 8-Pin PowerPAK SO-8 SIR158DP-T1-RE3
- Vishay N-Channel MOSFET 60 V, 8-Pin PowerPAK SO-8 SIR182LDP-T1-RE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR188LDP-T1-RE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SiR516DP-T1-RE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR574DP-T1-RE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SiR514DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 60 V, 8-Pin PowerPAK SO-8 SiR4602LDP-T1-RE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR512DP-T1-RE3