Renesas Electronics, 32bit RZ, SuperH Microcontroller, 125MHz, 512 kB Flash, ROM, 176-Pin LFBGA

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
902-8133
Tillv. art.nr:
DS76191B125BGV
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

SuperH

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

176

Device Core

RZ

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

125MHz

RAM Size

16 kB

Number of PWM Units

0

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

13 x 13 x 0.95mm

Minimum Operating Temperature

-20 °C

Height

0.95mm

Program Memory Type

Flash, ROM

Width

13mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Length

13mm

COO (Country of Origin):
JP

SH Family Microcontrollers, Renesas


The Renesas SuperH device family of Microcontrollers presents an embedded RISC 32-bit architecture. The operating systems allow better efficiency in their development. They can be used in a wide range of applications including Inverters, graphical user Interfaces and high definition video surveillance. The SuperH family supports device families offering upward scalability and re-useable software. Renesas Super H controller Flash type is suitable for a fast real-time response for instance in high-speed applications and the SuperH controller ROMless series is designed for more general purpose real time connectivity.

· Flash device: 16kB to 1MB of integrated MONOS Flash
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux


SuperH Family Microcontrollers, Renesas Electronics

relaterade länkar