Renesas Electronics, 32bit RZ, SuperH Microcontroller, 256-Pin LFBGA
- RS-artikelnummer:
- 902-8136
- Tillv. art.nr:
- HD6417712BPV
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 902-8136
- Tillv. art.nr:
- HD6417712BPV
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 256 | |
| Device Core | RZ | |
| Data Bus Width | 32bit | |
| Number of PWM Units | 0 | |
| Instruction Set Architecture | RISC | |
| Length | 17mm | |
| Width | 17mm | |
| Height | 0.95mm | |
| Dimensions | 17 x 17 x 0.95mm | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 256 | ||
Device Core RZ | ||
Data Bus Width 32bit | ||
Number of PWM Units 0 | ||
Instruction Set Architecture RISC | ||
Length 17mm | ||
Width 17mm | ||
Height 0.95mm | ||
Dimensions 17 x 17 x 0.95mm | ||
- COO (Country of Origin):
- JP
SH Family Microcontrollers, Renesas
The Renesas SuperH device family of Microcontrollers presents an embedded RISC 32-bit architecture. The operating systems allow better efficiency in their development. They can be used in a wide range of applications including Inverters, graphical user Interfaces and high definition video surveillance. The SuperH family supports device families offering upward scalability and re-useable software. Renesas Super H controller Flash type is suitable for a fast real-time response for instance in high-speed applications and the SuperH controller ROMless series is designed for more general purpose real time connectivity.
· Flash device: 16kB to 1MB of integrated MONOS Flash
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux
SuperH Family Microcontrollers, Renesas Electronics
relaterade länkar
- Renesas Electronics SuperH Microcontroller, 256-Pin HFQFP
- Renesas Electronics SuperH Microcontroller 512 kB Flash 176-Pin LFBGA
- Renesas Electronics SuperH Microcontroller 208-Pin LFQFP
- Renesas Electronics SuperH Microcontroller 256-Pin BGA
- Renesas Electronics SuperH Microcontroller 256-Pin LFQFP
- Renesas Electronics SuperH Microcontroller 256 kB Flash, 80-Pin LQFP
- Renesas Electronics SuperH Microcontroller 256 kB Flash, 100-Pin LFQFP
- Renesas Electronics SuperH Microcontroller 256 kB Flash, 144-Pin LFQFP