Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 1 (ROM) MB, 32 (Flash) kB Flash, ROM, 176-Pin LFBGA
- RS-artikelnummer:
- 901-6186
- Tillv. art.nr:
- R5F56216BDBG#U0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 901-6186
- Tillv. art.nr:
- R5F56216BDBG#U0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RX | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1 (ROM) MB, 32 (Flash) kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 128 kB | |
| USB Channels | 2 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Program Memory Type | Flash, ROM | |
| Width | 13mm | |
| Height | 0.95mm | |
| Dimensions | 13 x 13 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | MCU | |
| ADCs | 1 (8 x 10 bit), 1 (8 x 12 bit) | |
| Number of ADC Units | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 13mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 1 (ROM) MB, 32 (Flash) kB | ||
Maximum Frequency 100MHz | ||
RAM Size 128 kB | ||
USB Channels 2 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Program Memory Type Flash, ROM | ||
Width 13mm | ||
Height 0.95mm | ||
Dimensions 13 x 13 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture MCU | ||
ADCs 1 (8 x 10 bit), 1 (8 x 12 bit) | ||
Number of ADC Units 2 | ||
Maximum Operating Temperature +85 °C | ||
Length 13mm | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- JP
RX621 Microcontrollers
The RX621 family of 32-bit microcontrollers features 100MHz high-speed operation and enhanced communications functions.
100MHz 32-bit RX core microcontroller
Up to 512KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Real-Time Clock
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 512KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Real-Time Clock
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Relaterade länkar
- Renesas Electronics RX Microcontroller 32 (Flash) kB ROM, 176-Pin LFPGA
- Renesas Electronics RX Microcontroller 2 (ROM) MB ROM, 176-Pin LFPGA
- Renesas Electronics RX630 Microcontroller 1 MB Flash, 176-Pin LFBGA
- Renesas Electronics RX63N Microcontroller 2 MB Flash, 176-Pin LFBGA
- Renesas Electronics RX631 Microcontroller 512 kB Flash, 176-Pin LFBGA
- Renesas Electronics RX610 Microcontroller 768 kB Flash, 176-Pin LFBGA
- Renesas Electronics RX600 Microcontroller 512 kB Flash, 176-Pin LFBGA
- Renesas Electronics RX610 Microcontroller 1 MB Flash, 176-Pin LFBGA