Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 200MHz, 32 (Flash) kB, 512 (ROM) kB Flash, 176-Pin LQFP
- RS-artikelnummer:
- 902-8209
- Tillv. art.nr:
- R5F72165ADFP#V1
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 902-8209
- Tillv. art.nr:
- R5F72165ADFP#V1
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | SH2A-FPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 (Flash) kB, 512 (ROM) kB | |
| Maximum Frequency | 200MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3.3 V, 5 V | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.55mm | |
| Number of ADC Units | 1 | |
| Dimensions | 24.1 x 24.1 x 1.55mm | |
| Length | 24.1mm | |
| Width | 24.1mm | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 1 | |
| ADCs | 1 (8 x 12 bit) | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core SH2A-FPU | ||
Data Bus Width 32bit | ||
Program Memory Size 32 (Flash) kB, 512 (ROM) kB | ||
Maximum Frequency 200MHz | ||
RAM Size 64 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3.3 V, 5 V | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.55mm | ||
Number of ADC Units 1 | ||
Dimensions 24.1 x 24.1 x 1.55mm | ||
Length 24.1mm | ||
Width 24.1mm | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 1 | ||
ADCs 1 (8 x 12 bit) | ||
- COO (Country of Origin):
- JP
SH Family Microcontrollers, Renesas
The Renesas SuperH device family of Microcontrollers presents an embedded RISC 32-bit architecture. The operating systems allow better efficiency in their development. They can be used in a wide range of applications including Inverters, graphical user Interfaces and high definition video surveillance. The SuperH family supports device families offering upward scalability and re-useable software. Renesas Super H controller Flash type is suitable for a fast real-time response for instance in high-speed applications and the SuperH controller ROMless series is designed for more general purpose real time connectivity.
· Flash device: 16kB to 1MB of integrated MONOS Flash
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux
SuperH Family Microcontrollers, Renesas Electronics
Relaterade länkar
- Renesas Electronics SuperH Microcontroller 32 (Flash) kB 176-Pin LQFP
- Renesas Electronics SuperH Microcontroller 1 (ROM) MB 176-Pin LQFP
- Renesas Electronics SuperH Microcontroller 32 (Flash) kB ROM, 176-Pin
- Renesas Electronics SuperH Microcontroller 0 kB ROMLess, 176-Pin QFP
- Renesas Electronics SuperH Microcontroller 256-Pin BGA
- Renesas Electronics SuperH Microcontroller 272-Pin BGA
- Renesas Electronics SuperH Microcontroller 512 kB Flash 176-Pin LFBGA
- Renesas Electronics SuperH Microcontroller 272-Pin BGA