Renesas Electronics, 8bit 78K0S, 78K Microcontroller, 10MHz, 16 kB Flash, 30-Pin LSSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-6256
Tillv. art.nr:
UPD78F9116BMC-5A4-A
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

78K0S

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

10MHz

RAM Size

250 B

USB Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

ADCs

1 (4 x 8 bit)

Maximum Operating Temperature

+85 °C

Width

6.1mm

Dimensions

9.85 x 6.1 x 1.2mm

Number of ADC Units

1

Length

9.85mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Instruction Set Architecture

CISC

Height

1.2mm

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
JP

UPD78911xA Series 8-Bit Microcontrollers


The 78K Families of Microcontrollers by Renesas are suitable for a wide range of applications.
The UPD78911xA is an 8-Bit microcontroller with a 78KOS CPU core. These microcontrollers are suitable for general purpose applications in Vacuum cleaners, washing machines, refrigerators and battery chargers.

Key Features:
Operating voltage:
•VDD = 1.8 V to 5.5 V (μPD78F9116A, 78F9116B, 78F9116B(A))
•VDD = 4.5 V to 5.5 V (μPD78F9116B(A1))
Max. frequency: 10 MHz
ROM capacities: 16 KB flash memory
RAM capacities: 256 B
30-pin plastic SSOP package
System clock: Crystal/ceramic oscillation
Minimum instruction execution times switchable between high speed (0.2 μs) and low speed (0.8 μs) (system clock: 10.0 MHz)
I/O ports: 20
Serial interface: 1 channel
•Three wire serial I/O mode/UART mode selectable
10-bit resolution A/D converter: 4 channels
Timers: 3 channels? 16-bit timer: 1 channel? 8-bit timer/event counter: 1 channel? Watchdog timer: 1 channel
Multiplier: 8 x 8 bits = 16 bits
Vectored interrupt sources: 10
Operating ambient temperature
•TA = -40 to + 85°C (μPD78911xA, 78911xA(A), 78F9116A, 78F9116B, 78F9116B(A))
•TA = -40 to +105°C (μPD78F9116B(A1))
•TA = -40 to +110°C (μPD78911xA(A1))
•TA = -40 to +125°C (μPD78911xA(A2))

relaterade länkar