Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 1 (ROM) MB, 32 (Flash) kB Flash, ROM, 85-Pin TFLGA

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-6180
Tillv. art.nr:
R5F56216BDLD#U0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX

Package Type

TFLGA

Mounting Type

Surface Mount

Pin Count

85

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1 (ROM) MB, 32 (Flash) kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Width

7mm

Dimensions

7 x 7 x 1.2mm

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash, ROM

Maximum Operating Temperature

+85 °C

Number of ADC Units

2

Length

7mm

ADCs

1 (8 x 10 bit), 1 (8 x 12 bit)

Height

1.2mm

COO (Country of Origin):
JP

RX621 Microcontrollers


The RX621 family of 32-bit microcontrollers features 100MHz high-speed operation and enhanced communications functions.

• 100MHz 32-bit RX core microcontroller
• Up to 512KB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Real-Time Clock
• 4-channel DMA controller (DMACA)
• Data transfer controller (DTCa)
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Relaterade länkar