Renesas Electronics, 8bit 78K0, 78K Microcontroller, 10MHz, 32 kB Flash, 48-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
828-4136
Tillv. art.nr:
UPD78F0588GA-GAM-AX
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

78K0

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

10MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of USART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

1

Height

1.4mm

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Width

7mm

Dimensions

7 x 7 x 1.4mm

Pulse Width Modulation

2 (4 x 8 bit)

Program Memory Type

Flash

Number of LIN Channels

1

Length

7mm

ADCs

1 (11 x 10 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


relaterade länkar