Renesas Electronics, 8bit 78K0, 78K Microcontroller, 10MHz, 8 kB Flash, 30-Pin SSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-4118
Tillv. art.nr:
UPD78F0571MC-CAB-AX
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

30

Device Core

78K0

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

10MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Width

6.1mm

Height

1.2mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

2 (4 x 8 bit)

Dimensions

9.7 x 6.1 x 1.2mm

ADCs

1 (7 x 10 bit)

Length

9.7mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MY

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


relaterade länkar