Renesas Electronics, 8bit 78K0, 78K Microcontroller, 10MHz, 8 kB Flash, 48-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-4124
Tillv. art.nr:
UPD78F0581GA-GAM-AX
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

78K0

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

10MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

2 (4 x 8 bit)

Program Memory Type

Flash

Height

1.4mm

Minimum Operating Temperature

-40 °C

Width

7mm

Maximum Number of Ethernet Channels

0

Dimensions

7 x 7 x 1.4mm

Length

7mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Number of LIN Channels

1

ADCs

1 (11 x 10 bit)

COO (Country of Origin):
MY

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


relaterade länkar