Renesas Electronics, 8bit 78K0, UPD78 Microcontroller, 10MHz, 32 kB Flash, 48-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-6348
Tillv. art.nr:
UPD78F0413GA-GAM-AX
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

UPD78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

78K0

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

10MHz

RAM Size

1 kB

Number of PWM Units

2

Number of SPI Channels

0

Number of UART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

0

Number of USART Channels

0

Number of LIN Channels

1

Height

1.4mm

Width

7mm

Dimensions

7 x 7 x 1.4mm

Pulse Width Modulation

1 x 16 bit, 2 x 8 bit

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of Ethernet Channels

0

Length

7mm

ADCs

6 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

COO (Country of Origin):
JP

78K0/Lx3 Series 8-Bit Microcontrollers


The 78K Families of Microcontrollers by Renesas are suitable for a wide range of applications.
The 78K0/Lx3 8-Bit microcontrollers with a 78KO core CPU, embedded flash memory, an on-chip oscillator and a built-in, high-precision A/D converter. Its low power consumption (as low as 2.3 μA typical in sub-HALT mode) makes them ideal for LCD control applications. Some applications include: APS cameras, Digital cameras, Home audio, Air conditioners and Washing machines.

Key Features:
Operating voltage: VDD = 1.8 V to 5.5 V
Max. frequency: 10 MHz
ROM capacities: 8 KB to 60 KB flash memory
RAM capacities:
•512 B to 1 KB (78K0/LC3, 78K0/LD3)
•Internal High-Speed RAM 768 B to 1 KB / Internal Expansion RAM 1 KB (78K0/LE3, 78K0/LF3)
48-pin/64-pin plastic LQFP package
Minimum instruction execution time can be changed from high speed (0.2 μs: @ 10 MHz operation with high-speed system clock) to ultra low-speed (122 μs: @ 32.768 kHz operation with subsystem clock)
General purpose register: 8 x 32 bits registers (8 x 8 bits registers x 4 banks)
On-chip single-power-supply flash memory
Self-programming (with boot swap function)
On-chip debug function
On-chip power-on-clear (POC) circuit and low voltage detector (LVI)
On-chip watchdog timer (operable with internal low-speed oscillation clock)
LCD controller/driver (external resistance division and internal resistance division are switchable)
On-chip segment key scan function: 8 channels
On-chip key interrupt function: 8 channels
On-chip buzzer output controller
I/O ports: 30/34/46/62
Timer: 9 channels
•16-bit timer/event counter: 1 channel
•8-bit timer/event counter: 3 channels
•8-bit timer: 3 channels
•Real-time counter (RTC): 1 channel
•Watchdog timer: 1 channel
Serial interface: 2 channels
•UART (LIN (Local Interconnect Network)-bus supported): 1 channel
•UART: 1 channel
16-bit delta-sigma type A/D converter: 3 channels (μPD78F046x only)
10-bit successive approximation type A/D converter: 6 channels (μPD78F041x only), 8 channels (μPD78F045x and 78F046x only)
Manchester code generator
Remote controller receiver
Operating ambient temperature: TA = -40 to +85°C

relaterade länkar