Renesas Electronics, 32bit RX, RX Microcontroller, 50MHz, 256 kB Flash, 144-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-3644
Tillv. art.nr:
R5F52106BDFB#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

50MHz

RAM Size

32 kB

USB Channels

0

Number of SPI Channels

1

Number of UART Channels

13

Typical Operating Supply Voltage

1.62 → 5.5 V

Number of USART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Length

20.1mm

Number of ADC Units

1

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

1 (16 x 12 bit)

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of LIN Channels

0

Height

1.55mm

Dimensions

20.1 x 20.1 x 1.55mm

Width

20.1mm

COO (Country of Origin):
JP

RX210 Microcontrollers


The RX210 family of 32-bit low power microcontrollers supports large capacity memory and up to 78DMIPS calculation speed.

• 50MHz 32-bit RX core microcontroller
• Up to 1MB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• 4-channel DMA controller (DMACA)
• Data transfer controller (DTCa)
• Event link controller (ELC)
• Temperature sensor
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• ADC self-diagnostic function
• CRC Calculator

Relaterade länkar