Renesas Electronics, 32bit RX, RX Microcontroller, 50MHz, 256 kB Flash, 100-Pin TFLGA

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-3650
Tillv. art.nr:
R5F52106BDLA#U0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX

Package Type

TFLGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

50MHz

RAM Size

32 kB

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

0

Number of UART Channels

7

Typical Operating Supply Voltage

1.62 → 5.5 V

Width

5mm

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

ADCs

1 (16 x 12 bit)

Length

5mm

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Height

1.05mm

Dimensions

5 x 5 x 1.05mm

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

COO (Country of Origin):
JP

RX210 Microcontrollers


The RX210 family of 32-bit low power microcontrollers supports large capacity memory and up to 78DMIPS calculation speed.

• 50MHz 32-bit RX core microcontroller
• Up to 1MB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• 4-channel DMA controller (DMACA)
• Data transfer controller (DTCa)
• Event link controller (ELC)
• Temperature sensor
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• ADC self-diagnostic function
• CRC Calculator

relaterade länkar