Renesas Electronics, 32bit RX, RX Microcontroller, 50MHz, 512 kB Flash, 100-Pin TFLGA
- RS-artikelnummer:
- 828-3663
- Tillv. art.nr:
- R5F52108CDLJ#U0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 828-3663
- Tillv. art.nr:
- R5F52108CDLJ#U0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RX | |
| Package Type | TFLGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 64 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 7 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 1.62 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (16 x 12 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7 x 7 x 1.05mm | |
| Width | 7mm | |
| Height | 1.05mm | |
| Number of LIN Channels | 0 | |
| Program Memory Type | Flash | |
| Length | 7mm | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of Ethernet Channels | 0 | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX | ||
Package Type TFLGA | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 64 kB | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 7 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 1.62 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (16 x 12 bit) | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7 x 7 x 1.05mm | ||
Width 7mm | ||
Height 1.05mm | ||
Number of LIN Channels 0 | ||
Program Memory Type Flash | ||
Length 7mm | ||
Number of PCI Channels 0 | ||
Number of ADC Units 1 | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- JP
RX210 Microcontrollers
The RX210 family of 32-bit low power microcontrollers supports large capacity memory and up to 78DMIPS calculation speed.
50MHz 32-bit RX core microcontroller
Up to 1MB Flash memory
32-bit multiplier/divider with multiply-accumulate
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Event link controller (ELC)
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator
Up to 1MB Flash memory
32-bit multiplier/divider with multiply-accumulate
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Event link controller (ELC)
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator
relaterade länkar
- Renesas Electronics RX Microcontroller 256 kB Flash, 100-Pin TFLGA
- Renesas Electronics RX210 Microcontroller 128 kB Flash, 100-Pin TFLGA
- Renesas Electronics RX631 Microcontroller 512 kB Flash, 100-Pin TFLGA
- Renesas Electronics RX600 Microcontroller 512 kB Flash, 145-Pin TFLGA
- Renesas Electronics RX631 Microcontroller 512 kB Flash, 64-Pin TFLGA
- Renesas Electronics RX631 Microcontroller MCU 512 kB Flash, 145-Pin TFLGA
- Renesas Electronics RX Microcontroller 512 kB Flash, 100-Pin LQFP
- Renesas Electronics RX Microcontroller 512 kB Flash, 144-Pin LQFP