Renesas Electronics, 32bit RX, RX Microcontroller, 50MHz, 128 kB Flash, 80-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-3641
Tillv. art.nr:
R5F52105BDFN#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

50MHz

RAM Size

20 kB

USB Channels

0

Number of SPI Channels

1

Number of UART Channels

7

Number of USART Channels

0

Typical Operating Supply Voltage

1.62 → 5.5 V

Number of CAN Channels

0

Number of I2C Channels

1

Height

1.5mm

Number of PCI Channels

0

Number of ADC Units

1

Program Memory Type

Flash

Number of Ethernet Channels

0

ADCs

1 (14 x 12 bit)

Minimum Operating Temperature

-40 °C

Length

12.1mm

Instruction Set Architecture

CISC

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Dimensions

12.1 x 12.1 x 1.5mm

Width

12.1mm

COO (Country of Origin):
JP

RX210 Microcontrollers


The RX210 family of 32-bit low power microcontrollers supports large capacity memory and up to 78DMIPS calculation speed.

• 50MHz 32-bit RX core microcontroller
• Up to 1MB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• 4-channel DMA controller (DMACA)
• Data transfer controller (DTCa)
• Event link controller (ELC)
• Temperature sensor
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• ADC self-diagnostic function
• CRC Calculator

Relaterade länkar