Renesas Electronics, 32bit RX, RX630 Microcontroller MCU, 100MHz, 1.5 MB Flash, 145-Pin TFLGA

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
126-0560
Tillv. art.nr:
R5F5630DDDLK#U0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX630

Package Type

TFLGA

Mounting Type

Surface Mount

Pin Count

145

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1.5 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

ADCs

1(21 x 12 bit), 1(8 x 10 bit)

Height

1.05mm

Width

7mm

Minimum Operating Temperature

-40 °C

Length

7mm

Dimensions

7 x 7 x 1.05mm

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC Harvard

COO (Country of Origin):
JP

RX630 Microcontrollers


The RX630 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-Precision Floating Point Maths Unit
• Memory Protection Unit
• 4-channel DMA Controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Relaterade länkar