Schneider Electric, NSX MCCB 3P 400A, Breaking Capacity 75 kA, Fixed Mount
- RS-artikelnummer:
- 219-8387
- Tillv. art.nr:
- LV433626
- Tillverkare / varumärke:
- Schneider Electric
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
43 596,45 kr
(exkl. moms)
54 495,56 kr
(inkl. moms)
- RS-artikelnummer:
- 219-8387
- Tillv. art.nr:
- LV433626
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | NSX | |
| Series | LV4 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity at Maximum Voltage Rating | 75 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Circuit Breaker Type | MCCB | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX | ||
Series LV4 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity at Maximum Voltage Rating 75 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- FR
The Schneider Electric LV433626 is a Compact NSX400HB1 is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. This product embeds an electronic Micro logic 5.3 E trip unit, with 400A rating. Micro logic 5.3 E trip unit provides adjustable long time, short time and instantaneous protection. Micro logic 5.3 E has an embedded display unit for fine settings adjustment and display of the energy (energy meter). This 3 poles version (140mm x 255mm x 110mm) comes with a variety of optional functions and accessories.
IP degree of protection IP40
Mercury free
Mercury free
relaterade länkar
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 70 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric Breaking Capacity 70 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount