Schneider Electric, NSX MCCB 3P 250A, Breaking Capacity 100 kA, Fixed Mount
- RS-artikelnummer:
- 219-8357
- Tillv. art.nr:
- LV431391
- Tillverkare / varumärke:
- Schneider Electric
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
6 221,60 kr
(exkl. moms)
7 777,00 kr
(inkl. moms)
- RS-artikelnummer:
- 219-8357
- Tillv. art.nr:
- LV431391
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | NSX | |
| Series | LV4 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity at Maximum Voltage Rating | 100 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Circuit Breaker Type | MCCB | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX | ||
Series LV4 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity at Maximum Voltage Rating 100 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- PL
The Schneider Electric LV431391 is a 3 poles basic frame for Compact NSX250S. Compact NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit which has to be ordered separately . It can be equipped with a variety of optional functions and accessories. It ensures compliance with international standards (IEC 60947), CCC, EAC and marine specifications.
IP degree of protection IP40
Mercury free
Mercury free
relaterade länkar
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Panel Mount
- Schneider Electric Breaking Capacity 90 kA, Fixed Mount
- Schneider Electric Breaking Capacity 85 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount