Schneider Electric, NSX MCCB 4P 400A, Breaking Capacity 50 kA, Fixed Mount
- RS-artikelnummer:
- 219-8364
- Tillv. art.nr:
- LV432408
- Tillverkare / varumärke:
- Schneider Electric
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
19 818,62 kr
(exkl. moms)
24 773,28 kr
(inkl. moms)
- RS-artikelnummer:
- 219-8364
- Tillv. art.nr:
- LV432408
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | NSX | |
| Series | LV4 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Circuit Breaker Type | MCCB | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX | ||
Series LV4 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity at Maximum Voltage Rating 50 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- IT
The Schneider Electric LV432408 is a 4 poles basic frame for Compact NSX400N. Compact NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit which has to be ordered separately . It can be equipped with a variety of optional functions and accessories. It ensures compliance with international standards (IEC 60947), CCC, EAC and marine specifications.
IP degree of protection IP40
Mercury free
Mercury free
Relaterade länkar
- Schneider Electric Breaking Capacity 75 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 70 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount