Schneider Electric, NSX MCCB 3P 50A, Breaking Capacity 200 kA, Fixed Mount
- RS-artikelnummer:
- 219-8382
- Tillv. art.nr:
- LV433275
- Tillverkare / varumärke:
- Schneider Electric
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
11 809,73 kr
(exkl. moms)
14 762,16 kr
(inkl. moms)
- RS-artikelnummer:
- 219-8382
- Tillv. art.nr:
- LV433275
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | NSX | |
| Series | LV4 | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity at Maximum Voltage Rating | 200 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Circuit Breaker Type | MCCB | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX | ||
Series LV4 | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity at Maximum Voltage Rating 200 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- FR
The Schneider Electric LV433275 is a circuit breaker Compact NSX100R, Micro Logic 2.2 M trip unit 50 A, having 3 poles 3d. Device short name NSX100R
IP degree of protection IP40
Mercury free
Mercury free
relaterade länkar
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Panel Mount
- Schneider Electric Breaking Capacity 25 kA, Panel Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric Breaking Capacity 70 kA, Fixed Mount
- Schneider Electric Breaking Capacity 75 kA, Fixed Mount