Schneider Electric, EasyPact, EZC Molded Case Circuit Breaker 4-Pole 400 A, Breaking Capacity 50 kA, Fixed
- RS-artikelnummer:
- 269-6216
- Tillv. art.nr:
- EZC400H4320N
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
36 209,71 kr
(exkl. moms)
45 262,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 36 209,71 kr |
*vägledande pris
- RS-artikelnummer:
- 269-6216
- Tillv. art.nr:
- EZC400H4320N
- Tillverkare / varumärke:
- Schneider Electric
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | EasyPact | |
| Series | EZC | |
| Number of Poles | 4 | |
| Current Rating | 400 A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440 V | |
| Rated DC Voltage | 250 V | |
| Terminal Type | Screw | |
| Height | 140mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 140mm | |
| Width | 185 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range EasyPact | ||
Series EZC | ||
Number of Poles 4 | ||
Current Rating 400 A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440 V | ||
Rated DC Voltage 250 V | ||
Terminal Type Screw | ||
Height 140mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 140mm | ||
Width 185 mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The Schneider Electric Medium EasyPact Circuit Breaker is equipped with TMD trip unit for thermal-magnetic protection. It is specifically designed for the control and protection of motors. The device can be mounted vertically or horizontally in a metal enclosure, and against from safety risk by padlocking.
Green premium product
Mercury free
Relaterade länkar
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric Breaking Capacity 30 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 42 kA, Fixed Mount
- Schneider Electric Breaking Capacity 30 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
