Schneider Electric, NSX MCCB 4P 160A, Breaking Capacity 50 kA, Fixed Mount
- RS-artikelnummer:
- 219-8399
- Tillv. art.nr:
- LV433855
- Tillverkare / varumärke:
- Schneider Electric
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
10 723,78 kr
(exkl. moms)
13 404,72 kr
(inkl. moms)
- RS-artikelnummer:
- 219-8399
- Tillv. art.nr:
- LV433855
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | NSX | |
| Series | LV4 | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA | |
| Rated AC Voltage | 440V | |
| Mounting Style | Fixed | |
| Circuit Breaker Type | MCCB | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX | ||
Series LV4 | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity at Maximum Voltage Rating 50 kA | ||
Rated AC Voltage 440V | ||
Mounting Style Fixed | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- JP
The Schneider Electric LV433855 is a Circuit breaker Compact NSX250N, Micro Logic 4.2 Vigi trip unit 160 A, 4 poles 4d . Product or component type Earth leakage circuit breaker
IP degree of protection IP40
Mercury free
Mercury free
relaterade länkar
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 150 kA, Fixed Mount
- Schneider Electric Breaking Capacity 85 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric Breaking Capacity 150 kA, Fixed Mount