Festo MHA1 series 6 station M5 Manifold for use with Valves, 197254

Antal (1 enhet)*

990,08 kr

(exkl. moms)

1 237,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +990,08 kr

*vägledande pris

RS-artikelnummer:
288-7826
Tillv. art.nr:
MHA1-PR6-3-PI-PCBM
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Number of Stations

6

Connection Port Thread

M5

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

Model Number

197254

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold is a high-quality product designed for industrial automation applications. With a maximum of 6 valve positions and operating pressure ranging from 0 to 8 bar, this manifold is versatile and reliable in various settings.

Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: Moderate corrosion stress with CRC 2
Ambient temperature range: 0°C to 40°C for flexibility in different environments
Pneumatic connections: Ports 1 and 3 - M5, Port 2 - M3 for easy installation and maintenance
Material sub-base: Made of wrought aluminium alloy for durability and strength

relaterade länkar