Festo MHP1 series 6 station M5 Manifold Block for use with Valves, 197244

Antal (1 enhet)*

540,85 kr

(exkl. moms)

676,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 13 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +540,85 kr

*vägledande pris

RS-artikelnummer:
288-7892
Tillv. art.nr:
MHP1-PR6-3-PI-PCB
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Number of Stations

6

Connection Port Thread

M5

Manufacturer Series

MHP1

Type

Manifold Block

Body Material

Aluminium Alloy

Model Number

197244

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold block is a high-quality product designed for industrial automation applications. With features such as a max number of valve positions of 6 and a moderate corrosion stress resistance class, this product is reliable and durable for various applications.

Max. number of valve positions: 6
Operating pressure range: 0 bar to 8 bar
Compatible with compressed air to ISO 8573-1:2010 standards
Lubricated operation is possible
Moderate corrosion stress resistance class: CRC 2
Ambient temperature range: 0°C to 40°C
Mounting method: Via female thread
Constructed with wrought aluminium alloy material

relaterade länkar