Festo MHA1 series 10 station M5, M7 Manifold for use with Valves, 197256

Antal (1 enhet)*

1 251,94 kr

(exkl. moms)

1 564,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 251,94 kr

*vägledande pris

RS-artikelnummer:
288-7814
Tillv. art.nr:
MHA1-PR10-3-PI-PCBM
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Number of Stations

10

Connection Port Thread

M5, M7

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

197256

COO (Country of Origin):
DE
The Festo Manifold is a versatile and durable component designed for use in industrial automation. With a maximum of 10 valve positions and an operating pressure range of 0 to 8 bar, this manifold offers reliable performance in various applications.

Max. number of valve positions: 10
Operating pressure range: 0 bar to 8 bar
Suitable for compressed air to ISO 8573-1:2010 [7:4:4]
Moderate corrosion resistance class
Lubricated operation possible for enhanced longevity
Designed for ambient temperatures of 0 °C to 40 °C
Made of wrought aluminium alloy for durability

relaterade länkar