Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197204

Antal (1 enhet)*

692,94 kr

(exkl. moms)

866,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +692,94 kr

*vägledande pris

RS-artikelnummer:
288-7822
Tillv. art.nr:
MHA1-PR6-3-M3
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Number of Stations

6

Connection Port Thread

Metric M3

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

197204

COO (ursprungsland):
DE
The Festo Manifold is a versatile and durable component designed to optimize industrial automation processes. With a maximum of 6 valve positions and an operating pressure range of 0 to 8 bar, this manifold is suitable for a wide range of applications. Its low corrosion stress resistance class and LABS conformity make it a reliable choice for compressed air systems.

Max. number of valve positions: 6
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Lubricated operation possible for enhanced performance
Corrosion resistance class: CRC 1 - Low corrosion stress
High temperature range: -10°C to 60°C
Mounting method: With through-hole for easy installation
Pneumatic connections: Port 1 M7, Port 2 M3, Port 3 M7
Material: Wrought aluminium alloy for durability

relaterade länkar