Marl White LED Linear Array, 5000K Colour Temp

Mängdrabatt möjlig

Antal 2 enheter (levereras i en låda)*

166,38 kr

(exkl. moms)

207,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
2 - 483,19 kr
5 +80,01 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
733-6270P
Tillv. art.nr:
CL-L103-MC3N1-C
Tillverkare / varumärke:
Marl
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Marl

LED Colours

White

Colour Temperature

5000K

Typical Luminous Flux

290 lm

Citizen CL-L03 Series 3 / 6 Watt LED Modules - Wired


Slim linear type white LED modules from Citizen, pre-wired with 150mm flying leads by Marl International. Typical applications include: Street Lights, Accent Lights, Base Lights, etc.

High power white LED modules
150mm flying leads
Viewing angle: 120°
Forward voltage 9.3V


Marl LED Modules


MARL International design and manufacture high brightness, high efficacy White LED modules based on leading edge Citizen ceramic LED devices. The modules are supplied pre-wired in various power levels and in different form factors to suit all general and task lighting needs. The use of laminate PCB substrate facilitates easy mounting and heat management.

relaterade länkar