NEWHAVEN DISPLAY INTERNATIONAL NHD-0216HZ-FSW-FBW-33V3C NHD Alphanumeric LCD Display, White on White, 2 Rows by 16

Mängdrabatt möjlig

Antal (1 enhet)*

136,75 kr

(exkl. moms)

170,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 56 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4136,75 kr
5 +126,11 kr

*vägledande pris

RS-artikelnummer:
264-3992
Tillv. art.nr:
NHD-0216HZ-FSW-FBW-33V3C
Tillverkare / varumärke:
NEWHAVEN DISPLAY INTERNATIONAL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Viewing Area Dimensions

54.00 x 14.40mm

Interface Type

Parallel

Dimensions

65.50 x 36.70 x 14.0mm

Illumination Colour

White

Touch Screen Type

None

Background Colour

White

Controller Type

ST7066U

Display Mode

Transflective

Voltage Rating

3.3V

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Series

NHD

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 16 x 2 character liquid crystal display shows characters with dark pixels when powered on. This transflective LCD Display is visible with ambient light or a backlight. The display offers a wide operating temperature range from -20 to 70 degrees Celsius. This display has an optimal view of 6:00 and comes with a temperature compensation circuit. This display operates at 3.3V supply voltage and is RoHS compliant.

Display type FSTN
Backlight white
Interface I2C

relaterade länkar