NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864A1Z-FSW-FBW-HTT NHD LCD LCD Display, White on White, Transflective
- RS-artikelnummer:
- 264-4050
- Tillv. art.nr:
- NHD-C12864A1Z-FSW-FBW-HTT
- Tillverkare / varumärke:
- NEWHAVEN DISPLAY INTERNATIONAL
12 I lager för avsändande samma dag
Pris (ex. moms) Varje
257,95 kr
(exkl. moms)
322,44 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 257,95 kr |
5 + | 251,52 kr |
- RS-artikelnummer:
- 264-4050
- Tillv. art.nr:
- NHD-C12864A1Z-FSW-FBW-HTT
- Tillverkare / varumärke:
- NEWHAVEN DISPLAY INTERNATIONAL
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The NEWHAVEN DISPLAY INTERNATIONAL 128 x 64 graphic Chip-On-Glass (COG) liquid crystal display shows dark pixels on a white background. This transflective LCD Display is visible with ambient light or a backlight while offering a wide operating temperature range from -40 to 70 degrees Celsius. This display includes a built-in 12V heater, and temperature compensation circuit. It has an optimal view of 6:00, operates at 3V supply voltage and is RoHS compliant.
Display type FSTN
Display mode transflective
Interface I2C
Display mode transflective
Interface I2C
Specifikationer
Attribute | Value |
---|---|
Display Type | LCD |
Resolution | 128x64pixels |
Viewing Area Dimensions | 70.7 x 38.8mm |
Dimensions | 80.0 x 54.0 x 10.2mm |
Background Colour | White |
Touch Screen Type | None |
Illumination Colour | White |
Controller Type | ST7565P |
Display Mode | Transflective |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Voltage Rating | 3V |
Series | NHD |