NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CZ-FSW-FBW-3V3 NHD Alphanumeric LCD Display, White on White, 2 Rows by 16
- RS-artikelnummer:
- 264-4043
- Tillv. art.nr:
- NHD-C0216CZ-FSW-FBW-3V3
- Tillverkare / varumärke:
- NEWHAVEN DISPLAY INTERNATIONAL
Mängdrabatt möjlig
Antal (1 enhet)*
149,07 kr
(exkl. moms)
186,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 11 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 149,07 kr |
| 5 + | 145,26 kr |
*vägledande pris
- RS-artikelnummer:
- 264-4043
- Tillv. art.nr:
- NHD-C0216CZ-FSW-FBW-3V3
- Tillverkare / varumärke:
- NEWHAVEN DISPLAY INTERNATIONAL
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
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Viewing Area Dimensions | 37.6 x 12.8mm | |
| Dimensions | 56.8 x 26.2 x 5.5mm | |
| Illumination Colour | White | |
| Background Colour | White | |
| Touch Screen Type | None | |
| Controller Type | ST7032 | |
| Display Mode | Transflective | |
| Voltage Rating | 3.3V | |
| Maximum Operating Temperature | -30°C | |
| Minimum Operating Temperature | +80°C | |
| Series | NHD | |
| Välj alla | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Viewing Area Dimensions 37.6 x 12.8mm | ||
Dimensions 56.8 x 26.2 x 5.5mm | ||
Illumination Colour White | ||
Background Colour White | ||
Touch Screen Type None | ||
Controller Type ST7032 | ||
Display Mode Transflective | ||
Voltage Rating 3.3V | ||
Maximum Operating Temperature -30°C | ||
Minimum Operating Temperature +80°C | ||
Series NHD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 16 x 2 character Chip-On-Glass (COG) LCD shows dark pixels when powered on. This display can achieve higher contrast and is visible with ambient light or a backlight. As a COG display, there's no PCB and the controller/driver is directly bonded to the glass of the display. The liquid crystal display offers a wide operating temperature range from -20 to 70 degrees Celsius. This display with built-in ST7032 controller has a 6:00 optimal view, operates at 3.3V supply voltage and is RoHS compliant.
Display type FSTN
Backlight white
Interface I2C
Backlight white
Interface I2C
relaterade länkar
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864LZ-FSW-FBW-3V3 NHD Graphic LCD Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FSW-FBW-3V3 NHD Graphic LCD Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CiZ-FSW-FBW-3V3 NHD Alphanumeric LCD Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CZ-NSW-BBW-3V3 NHD-C0216CZ Alphanumeric LCD Alphanumeric Display, White on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WC-FSW-FBW-3V3-M Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WC-FSW-FBW-3V3 Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864A1Z-FSW-FBW-HTT NHD Graphic LCD Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CU-FSW-GBW-3V3 NHD-C0216CU Alphanumeric LCD Alphanumeric Display, White on