NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CiZ-FSW-FBW-3V3 NHD Alphanumeric LCD Display, White on White, 2 Rows by 16

Mängdrabatt möjlig

Antal (1 enhet)*

150,64 kr

(exkl. moms)

188,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 31 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4150,64 kr
5 +146,94 kr

*vägledande pris

RS-artikelnummer:
264-4041
Tillv. art.nr:
NHD-C0216CiZ-FSW-FBW-3V3
Tillverkare / varumärke:
NEWHAVEN DISPLAY INTERNATIONAL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Height

4.7mm

Character Width

2.2mm

Viewing Area Dimensions

45.7 x 14.3mm

Interface Type

I2C

Dimensions

56.8 x 26.2 x 5.5mm

Touch Screen Type

None

Illumination Colour

White

Background Colour

White

Controller Type

AiP31032

Display Mode

Transflective

Voltage Rating

3V

Maximum Operating Temperature

-30°C

Minimum Operating Temperature

+80°C

Series

NHD

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 16 x 2 character Chip-On-Glass (COG) LCD shows dark pixels when powered on. This display can achieve higher contrast and is visible with ambient light or a backlight. As a COG display, there's no PCB and the controller/driver is directly bonded to the glass of the display. The liquid crystal display offers a wide operating temperature range from -20 to 70 degrees Celsius. This display with built-in AiP31032 controller has a 6:00 optimal view, I2C interface, operates at 3.0V supply voltage and is RoHS compliant.

Display type FSTN
Display mode transflective
Backlight white

relaterade länkar