Eaton xEffect xVtl serien Stål Inkapsling 2 m 500 mm 1m
- RS-artikelnummer:
- 229-556
- Tillv. art.nr:
- 114432 XVTL-BF-10/5/20
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
12 891,20 kr
(exkl. moms)
16 114,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 23 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 12 891,20 kr |
*vägledande pris
- RS-artikelnummer:
- 229-556
- Tillv. art.nr:
- 114432 XVTL-BF-10/5/20
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Produkttyp | Inkapsling | |
| Typ av tillbehör | Inkapsling | |
| Längd | 500mm | |
| Bredd | 1m | |
| Material | Stål | |
| Höjd | 2m | |
| Färg | Grå | |
| IP-klassning | IP40 | |
| Typ av monteringsplatta | Justerbart djup | |
| Serie | xEffect xVtl | |
| Standarder/godkännanden | RoHS | |
| Certifiering för farligt område | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Produkttyp Inkapsling | ||
Typ av tillbehör Inkapsling | ||
Längd 500mm | ||
Bredd 1m | ||
Material Stål | ||
Höjd 2m | ||
Färg Grå | ||
IP-klassning IP40 | ||
Typ av monteringsplatta Justerbart djup | ||
Serie xEffect xVtl | ||
Standarder/godkännanden RoHS | ||
Certifiering för farligt område Nej | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
The Eaton xEffect xVtl empty enclosure is expertly designed to meet the demands of modern electrical installations. Providing a robust solution for housing critical electrical components, this distribution cabinet boasts dimensions of 2000mm in height, 1000mm in width, and 500mm in depth. Crafted from durable steel and finished with a powder coating in a sleek RAL7035 grey, it not only presents a professional appearance but also ensures long-lasting performance in various environments. With an IP40 rating, this enclosure protects internal components from solid objects, making it suitable for diverse applications. Its thoughtful design includes depth-adjustable mounting plates and ample space for efficient cable management, catering to both functional and aesthetic requirements. This enclosure is versatile enough for wall-mounted or floor-standing configurations, providing flexibility in installation options.
Manufactured from high-quality steel, enhancing durability and longevity
Powder-coated finish offers resistance to corrosion and wear
Designed with a maximum permissible load capacity for reliable performance
IP40 rating ensures protection against solid objects, securing internal components
Features depth-adjustable mounting plates for easy installation
Suitable for multiple mounting configurations to fit various spaces
Equipped with one lock for added security, safeguarding critical components
Complies with RoHS regulations, promoting environmentally responsible manufacturing
Facilitates efficient thermal management with exceptional heat dissipation capabilities
Tailored to meet standards for electromagnetic compatibility
Relaterade länkar
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 500 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 1.8 m 500 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 300 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 800 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 400 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 600 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 500 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 500 mm 1.2m