Eaton xEffect xVtl serien Stål Inkapsling 2 m 300 mm 1m
- RS-artikelnummer:
- 230-918
- Tillv. art.nr:
- 114430 XVTL-BF-10/3/20
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
12 409,60 kr
(exkl. moms)
15 512,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 23 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 12 409,60 kr |
*vägledande pris
- RS-artikelnummer:
- 230-918
- Tillv. art.nr:
- 114430 XVTL-BF-10/3/20
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Typ av tillbehör | Inkapsling | |
| Produkttyp | Inkapsling | |
| Längd | 300mm | |
| Bredd | 1m | |
| Material | Stål | |
| Höjd | 2m | |
| IP-klassning | IP40 | |
| Typ av monteringsplatta | Justerbart djup | |
| Serie | xEffect xVtl | |
| Standarder/godkännanden | RoHS | |
| Certifiering för farligt område | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Typ av tillbehör Inkapsling | ||
Produkttyp Inkapsling | ||
Längd 300mm | ||
Bredd 1m | ||
Material Stål | ||
Höjd 2m | ||
IP-klassning IP40 | ||
Typ av monteringsplatta Justerbart djup | ||
Serie xEffect xVtl | ||
Standarder/godkännanden RoHS | ||
Certifiering för farligt område Nej | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
The Eaton distribution cabinet is designed for modern electrical engineering applications, offering robust performance and reliability. Tailored for both indoor and outdoor installations, it boasts an IP40 rating and a spacious interior to accommodate various components. With meticulous attention to detail, this cabinet meets stringent compliance standards, ensuring it caters to diverse operational requirements. Its thoughtful design includes necessary features such as a mounting plate and multiple lock options, setting a benchmark in flexibility and security. Crafted from high-quality steel and finished with a powder coating, the cabinet not only delivers durability but also showcases a sleek aesthetic that complements any environment. Suitable for wall mounting or floor standing use, this product empowers technicians and engineers with the right tools to manage intricate electrical installations effortlessly.
Robust design ensures long-term durability and performance
Versatile mounting options facilitate easy installation in varied environments
IK10 impact resistance safeguards internal components from damage
Powder-coated finish provides enhanced corrosion resistance, extending its lifespan
Space-efficient layout optimises internal organisation for essential components
Compliance with RoHS standards highlights commitment to environmental safety
Constructed with quality steel material, balancing strength and lightweight properties
Integrated features streamline installation and minimise setup time
Relaterade länkar
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 300 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 1.8 m 300 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 800 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 400 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 500 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 600 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 300 mm 1.2m
- Eaton xEffect xVtl serien Stål Inkapsling 2 m 300 mm 600mm