Eaton xEffect xVtl serien Stål Inkapsling 2 m 500 mm 1.2m

Antal (1 enhet)*

13 944,00 kr

(exkl. moms)

17 430,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 23 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +13 944,00 kr

*vägledande pris

RS-artikelnummer:
231-968
Tillv. art.nr:
114437 XVTL-BF-12/5/20
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Typ av tillbehör

Inkapsling

Produkttyp

Inkapsling

Längd

500mm

Bredd

1.2m

Material

Stål

Höjd

2m

Färg

Grå

IP-klassning

IP40

Typ av monteringsplatta

Justerbart djup

Serie

xEffect xVtl

Standarder/godkännanden

RoHS

Certifiering för farligt område

Nej

RoHS-status: Undantagen

COO (ursprungsland):
CZ
The Eaton enclosure offers a robust solution for housing control gear and various electronic components, designed to withstand the rigours of industrial environments. With a substantial height of 2000 mm and a depth of 500 mm, it provides ample space for installation and configuration. Crafted from high-quality steel and featuring an IP40 degree of protection, it ensures durability and reliable performance in challenging conditions. The enclosure’s powder coating enhances its resistance to corrosion, whilst its adjustable mounting plate allows for flexible installation. With substantial mechanical protection ratings such as IK10, this enclosure not only meets industry standards but excels in shielding sensitive electronic components from impacts and environmental stressors. Ideal for floor-standing or wall-mounted applications, it is designed giving priority to functionality and safety, making it a preferred choice for professionals in electrical and control systems.

Constructed with high-quality steel for increased durability

Offers flexible installation options for various applications

Designed with enhanced corrosion resistance for prolonged use

Features an adjustable mounting plate for customised setups

Provides robust mechanical protection with an IK10 rating

Supports optimal thermal dissipation for electronic components

Equipped with a powder-coated finish for additional protection

Complies with industry standards for performance and safety

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.