Rittal SK Series Fan Filter, PET Filter, 114 x 114 x 14mm
- RS-artikelnummer:
- 287-9544
- Tillv. art.nr:
- 3322720
- Tillverkare / varumärke:
- Rittal
Antal (1 förpackning med 5 enheter)*
460,21 kr
(exkl. moms)
575,26 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 + | 92,042 kr | 460,21 kr |
*vägledande pris
- RS-artikelnummer:
- 287-9544
- Tillv. art.nr:
- 3322720
- Tillverkare / varumärke:
- Rittal
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
| Brand | Rittal | |
| Filter Type | Pleated Panel | |
| Dimensions | 114 x 114 x 14mm | |
| Thickness | 14mm | |
| Filter Material | PET | |
| Length | 114mm | |
| Width | 114mm | |
| Series | SK | |
| Välj alla | ||
|---|---|---|
Brand Rittal | ||
Filter Type Pleated Panel | ||
Dimensions 114 x 114 x 14mm | ||
Thickness 14mm | ||
Filter Material PET | ||
Length 114mm | ||
Width 114mm | ||
Series SK | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
Rittal Series SK Fan Filter, 114x114x14mm, PET Filter - 3322720
This fan filter is an essential component for cooling systems, specifically designed for fan-and-filter units. Its pleated panel construction improves airflow capacity while delivering effective filtration. With dimensions of 114x114x14mm, it is compatible with various models and ensures optimal operation in HVAC applications.
Features & Benefits
• High-efficiency filtration minimises dust accumulation
• Improves cooling unit efficiency, reducing energy consumption
• IP54 rating protects against dust and water ingress
• Extended maintenance intervals lower service costs
• Improves cooling unit efficiency, reducing energy consumption
• IP54 rating protects against dust and water ingress
• Extended maintenance intervals lower service costs
Applications
• Suitable for roof-mounted fans and cooling units
• Ideal for fan-and-filter units in industrial settings
• Replacement for existing filters in HVAC installations
• Ideal for fan-and-filter units in industrial settings
• Replacement for existing filters in HVAC installations
Can it be used in EMC fan-and-filter units?
It is incompatible with EMC fan-and-filter units.
What material is the filter made from?
The filter is made from PET (polyethylene terephthalate), ensuring durability and effective filtration performance.
What is the filter class?
The filter meets the G4 class according to DIN EN 779 and ISO Coarse 70% according to DIN EN ISO 16890, making it suitable for general filtration purposes in fan-and-filter units.
relaterade länkar
- Rittal SK Series Filter Fan, 323 x 323mm
- Rittal SK Series Fan Filter 280 x 280 x 21mm
- Rittal SK Series Fan Filter 212.5 x 212.5 x 21mm
- Rittal SK Series Fan Filter 167 x 167 x 21mm
- Rittal SK Series Filter Fan 133 x 400mm
- Rittal SK Series Fan Filter 173 x 173mm
- Rittal SK Series Fan Filter 120 x 120mm
- Rittal SK Series Fan Filter 89 x 89mm