Rittal SK Series Fan Filter, Polyester Filter, 212.5 x 212.5 x 21mm
- RS-artikelnummer:
- 287-9542
- Tillv. art.nr:
- 3182125
- Tillverkare / varumärke:
- Rittal
Antal (1 förpackning med 5 enheter)*
828,35 kr
(exkl. moms)
1 035,45 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 75 enhet(er) är redo att levereras
- Plus 20 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 50 enhet(er) från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 + | 165,67 kr | 828,35 kr |
*vägledande pris
- RS-artikelnummer:
- 287-9542
- Tillv. art.nr:
- 3182125
- Tillverkare / varumärke:
- Rittal
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
| Brand | Rittal | |
| Filter Type | Pleated Panel | |
| Dimensions | 212.5 x 212.5 x 21mm | |
| Thickness | 21mm | |
| Filter Material | Polyester | |
| Length | 212.5mm | |
| Width | 212.5mm | |
| Series | SK | |
| Välj alla | ||
|---|---|---|
Brand Rittal | ||
Filter Type Pleated Panel | ||
Dimensions 212.5 x 212.5 x 21mm | ||
Thickness 21mm | ||
Filter Material Polyester | ||
Length 212.5mm | ||
Width 212.5mm | ||
Series SK | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
Rittal Series SK Fan Filter, 212.5x212.5x21mm, Polyester Filter - 3182125
This fan filter enhances air filtration for cooling and ventilation applications. Measuring 212.5x212.5x21mm, the pleated panel filter is made from high-quality polyester material and is suitable for fan-and-filter units, roof-mounted fans, cooling units, and chillers. It improves volumetric air flow while reducing energy consumption.
Features & Benefits
• High-efficiency airflow enhances cooling unit performance
• Pleated design increases surface area for improved filtration
• Polyester material improves dust retention
• Reduces dust accumulation in enclosures or units
• Longer maintenance intervals reduce service costs
• Compatible with specific models for straightforward replacement
• Pleated design increases surface area for improved filtration
• Polyester material improves dust retention
• Reduces dust accumulation in enclosures or units
• Longer maintenance intervals reduce service costs
• Compatible with specific models for straightforward replacement
Applications
• Utilised in fan-and-filter units for effective air filtration
• Suitable for cooling units and chillers to optimise operational performance
• Integrates seamlessly with specific Rittal models
• Ideal for various industrial air filtration environments
• Suitable for cooling units and chillers to optimise operational performance
• Integrates seamlessly with specific Rittal models
• Ideal for various industrial air filtration environments
Is it suitable for dusty environments?
relaterade länkar
- Rittal SK Series Fan Filter 280 x 280 x 21mm
- Rittal SK Series Fan Filter 167 x 167 x 21mm
- Rittal SK Series Filter Fan, 323 x 323mm
- Rittal SK Series Fan Filter 114 x 114 x 14mm
- Rittal SK Series Fan Filter for 292 x 292mm Fans ABS Frame, 323 x 323mm
- Rittal SK Series Fan Filter 173 x 173mm
- Rittal SK Series Fan Filter 120 x 120mm
- Rittal SK Series Fan Filter 89 x 89mm