Rittal SK Series Filter Fan, 323 x 323mm

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
756-9871
Tillv. art.nr:
3243060
Tillverkare / varumärke:
Rittal
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Rittal

Filter Type

Exhaust Filter

Dimensions

323 x 323mm

Thickness

12.5mm

Length

323mm

Width

323mm

Series

SK

COO (Country of Origin):
DE

Rittal TopTherm Fan and Filter Units


Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.

Stock No: 756-9935 is a temperature indicator.

Features and Benefits:
• Flexible assembly options
• Minimum installation depth
• Even air distribution

Rittal Fan Filter, Exhaust Filter Type, 323mm Height - TopTherm Series - 3243060


Use this fan filter from Rittal in fans and blowers to remove dust or small particles from the airflow. You'll commonly find it used in areas with sensitive equipment, such as server racks or control cabinets. For convenience, you can modify the position of the fan module to suit your needs. Thanks to its compact dimensions of 323 (H) x 323 (W) x 25mm (D), it's suitable for installation in tight spaces.

Features & Benefits


• Fan unit has a grille latch for fast filter replacement
• Tool-free assembly for simple installation and maintenance
• Light weight of 0.9kg to place minimal strain on your system

Applications


• Plant engineering
• Automotive industry
• Server rooms

Is this fan filter protected against moisture?


This fan filter has an IP56 rating when fully assembled, so it's protected against limited amounts of dust and high-pressure water jets.

relaterade länkar