Rittal SK Series Fan Filter, Polyester Filter, 167 x 167 x 21mm
- RS-artikelnummer:
- 287-9541
- Tillv. art.nr:
- 3181125
- Tillverkare / varumärke:
- Rittal
Antal (1 förpackning med 5 enheter)*
726,32 kr
(exkl. moms)
907,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 15 enhet(er) är redo att levereras
- Dessutom levereras 30 enhet(er) från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 + | 145,264 kr | 726,32 kr |
*vägledande pris
- RS-artikelnummer:
- 287-9541
- Tillv. art.nr:
- 3181125
- Tillverkare / varumärke:
- Rittal
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
| Brand | Rittal | |
| Filter Type | Pleated Panel | |
| Dimensions | 167 x 167 x 21mm | |
| Thickness | 21mm | |
| Filter Material | Polyester | |
| Length | 167mm | |
| Width | 167mm | |
| Series | SK | |
| Välj alla | ||
|---|---|---|
Brand Rittal | ||
Filter Type Pleated Panel | ||
Dimensions 167 x 167 x 21mm | ||
Thickness 21mm | ||
Filter Material Polyester | ||
Length 167mm | ||
Width 167mm | ||
Series SK | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
Rittal Series SK Fan Filter, 167x167x21mm, Polyester Filter - 3181125
This high-quality pleated panel filter is designed for efficient air filtration in various systems. With dimensions of 167x167x21mm, the polyester air filter enhances airflow compared to traditional chopped-fibre mats, improving cooling unit performance while lowering energy consumption. This results in cleaner enclosures, extended maintenance intervals, and reduced service costs.
Features & Benefits
• Pleated structure increases volumetric airflow
• Longer service intervals minimise maintenance costs
• Polyester material ensures effective dust filtration
• Lightweight design allows for easy installation and replacement
• Longer service intervals minimise maintenance costs
• Polyester material ensures effective dust filtration
• Lightweight design allows for easy installation and replacement
Applications
• Used with fan-and-filter units
• Ideal for roof-mounted fans and cooling units
• Compatible with chillers in industrial environments
• Designed for integration in HVAC systems
• Ideal for roof-mounted fans and cooling units
• Compatible with chillers in industrial environments
• Designed for integration in HVAC systems
Is it suitable for outdoor applications?
Yes, it has an IP55 rating for protection.
What materials are used in the filter?
The pleated filter is made from polyester and meltblown polycarbonate, while the absorber mat is composed of 100% polyester for optimal filtration and absorption.
relaterade länkar
- Rittal SK Series Fan Filter 280 x 280 x 21mm
- Rittal SK Series Fan Filter 212.5 x 212.5 x 21mm
- Rittal SK Series Filter Fan, 323 x 323mm
- Rittal SK Series Fan Filter 114 x 114 x 14mm
- Rittal SK Series Fan Filter for 292 x 292mm Fans ABS Frame, 323 x 323mm
- Rittal SK Series Fan Filter 173 x 173mm
- Rittal SK Series Fan Filter 120 x 120mm
- Rittal SK Series Fan Filter 89 x 89mm