RS PRO ZRM Cable Joint Straight
- RS-artikelnummer:
- 434-580
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
150,20 kr
(exkl. moms)
187,75 kr
(inkl. moms)
Lägg till 4 enheter för att få fri frakt
I lager
- 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 150,20 kr |
| 10 + | 138,21 kr |
*vägledande pris
- RS-artikelnummer:
- 434-580
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cable Joint | |
| Series | ZRM | |
| Kit Type | Straight | |
| Standards/Approvals | ATEX / IECEx 99 | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Joint | ||
Series ZRM | ||
Kit Type Straight | ||
Standards/Approvals ATEX / IECEx 99 | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- PL
RS PRO Low Voltage Heat-Shrink Straight Cable Joint, Halogen Free
RS PRO Low Voltage Heat-Shrink Straight Cable Joints are designed for connecting universal unarmoured plastic cables. These joints are ideal for 0.6/1kV polymer insulated 4-core cables, providing reliable and durable connections. The main benefit of these cable joints is their excellent corrosion protection and resistance to abrasion and weathering, ensuring long-lasting performance.
Features and Benefits
Low Voltage Heat-Shrink: Provides secure and reliable connections for low voltage applications
Halogen Free: Ensures safety by reducing toxic emissions in case of fire
Designed for 4-Core Cable: Specifically made to accommodate 4-core cables, enhancing compatibility
Simple and Easy to Use: Facilitates quick and efficient installation
Good Corrosion Protection Properties: Extends the lifespan of the joint by preventing rust and degradation
Excellent Abrasion and Weathering Resistance: Maintains integrity in harsh environmental conditions
High-Quality Thermoplastic Adhesive: Ensures strong bonding and sealing
Applications
Electrical installations
Industrial cabling
Construction projects
Infrastructure development
Additional Information
Manufactured from PVC, PE, and VPE materials
Suitable for cable sizes up to 70 mm²
Complies with fire safety standards due to halogen-free composition
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Relaterade länkar
- RS PRO Polyethylene Cable Joint 70mm²
- RS PRO Polyethylene Cable Joint 300mm²
- RS PRO Polyethylene Cable Joint 25mm²
- RS PRO Polyethylene Cable Joint 10mm²
- RS PRO Polyethylene Cable Joint 150mm²
- RS PRO Polyethylene Cable Joint 95mm²
- nVent ERICO Cadweld Graphite Cable Joint Connector Block 70mm²
- RS PRO Polymer Cable Joint 240mm²