RS PRO Polyethylene Cable Joint, Straight Joint Type , 10mm²
- RS-artikelnummer:
- 434-574
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
50,18 kr
(exkl. moms)
62,72 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 50,18 kr |
| 10 - 24 | 46,14 kr |
| 25 + | 41,66 kr |
*vägledande pris
- RS-artikelnummer:
- 434-574
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cable Joint | |
| Joint Type | Straight | |
| Number of Cores | 3 or 4 or 5 | |
| Material | Cross Linked Polyethylene | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Joint | ||
Joint Type Straight | ||
Number of Cores 3 or 4 or 5 | ||
Material Cross Linked Polyethylene | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- PL
RS PRO Low Voltage Heat-Shrink Cable Joint, Halogen Free
RS PRO Low Voltage Heat-Shrink Cable Joints are designed for connecting universal unarmoured plastic cables, offering excellent corrosion protection and resistance to abrasion and weathering. These cable joints are ideal for use with 0.6/1kV polymer insulated 4-core cables, providing a reliable and durable connection.
Features and Benefits
Low Voltage Heat-Shrink: Provides a secure and insulated connection for cables
Halogen Free: Ensures safety and reduces toxic emissions in case of fire
Designed for 4-Core Cable: Specifically made to accommodate 4-core configurations
Simple and Easy to Use: Facilitates quick and efficient installation
Good Corrosion Protection Properties: Enhances longevity and reliability of the joint
Excellent Abrasion and Weathering Resistance: Suitable for harsh environmental conditions
High-Quality Thermoplastic Adhesive: Ensures a strong and lasting bond
Halogen Free: Ensures safety and reduces toxic emissions in case of fire
Designed for 4-Core Cable: Specifically made to accommodate 4-core configurations
Simple and Easy to Use: Facilitates quick and efficient installation
Good Corrosion Protection Properties: Enhances longevity and reliability of the joint
Excellent Abrasion and Weathering Resistance: Suitable for harsh environmental conditions
High-Quality Thermoplastic Adhesive: Ensures a strong and lasting bond
Applications
Electrical installations
Industrial environments
Outdoor cable connections
Industrial environments
Outdoor cable connections
Additional Information
Material: Polyethylene
Fire Behaviour: Halogen Free
Cable Size: 10 mm²
Fire Behaviour: Halogen Free
Cable Size: 10 mm²
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
relaterade länkar
- RS PRO Polyethylene Cable Joint 10mm²
- RS PRO Polyethylene Cable Joint 300mm²
- RS PRO Polyethylene Cable Joint 25mm²
- RS PRO Polyethylene Cable Joint 70mm²
- RS PRO Polyethylene Cable Joint 150mm²
- RS PRO Polyethylene Cable Joint 95mm²
- Raytech Gel Filled Cable Joint Kit 4 x 2.5 → 10mm²
- Raytech Gel Filled Cable Joint Kit 4 x 1.5 → 10mm²