RS PRO Polyethylene Cable Joint, Straight Joint Type , 25mm²
- RS-artikelnummer:
- 434-577
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
94,48 kr
(exkl. moms)
118,10 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 94,48 kr |
| 10 - 24 | 86,91 kr |
| 25 + | 78,40 kr |
*vägledande pris
- RS-artikelnummer:
- 434-577
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cable Joint | |
| Joint Type | Straight | |
| Number of Cores | 4 | |
| Material | Cross Linked Polyethylene | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Joint | ||
Joint Type Straight | ||
Number of Cores 4 | ||
Material Cross Linked Polyethylene | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- PL
RS PRO Low Voltage Heat-Shrink Straight Halogen Free Cable Joint, 4-Core, 25 mm²
RS PRO Low Voltage Heat-Shrink Straight Halogen Free Cable Joints are designed for connecting universal unarmoured plastic cables. These joints are ideal for 0.6/1kV polymer insulated 4-core cables, providing excellent corrosion protection and resistance to abrasion and weathering. The high-quality thermoplastic adhesive ensures a secure and reliable connection.
Features and Benefits
Low Voltage Heat-Shrink: Ensures a secure and durable connection for low voltage applications
Halogen Free: Reduces toxic emissions in the event of a fire, enhancing safety
Designed for 4-Core Cable: Specifically tailored for 4-core cables, ensuring compatibility and ease of installation
Simple and Easy to Use: Facilitates quick and efficient installation, saving time and effort
Good Corrosion Protection: Enhances longevity and reliability in various environments
Excellent Abrasion and Weathering Resistance: Provides durability in harsh conditions
High-Quality Thermoplastic Adhesive: Ensures a strong and lasting bond
Halogen Free: Reduces toxic emissions in the event of a fire, enhancing safety
Designed for 4-Core Cable: Specifically tailored for 4-core cables, ensuring compatibility and ease of installation
Simple and Easy to Use: Facilitates quick and efficient installation, saving time and effort
Good Corrosion Protection: Enhances longevity and reliability in various environments
Excellent Abrasion and Weathering Resistance: Provides durability in harsh conditions
High-Quality Thermoplastic Adhesive: Ensures a strong and lasting bond
Applications
Electrical installations
Industrial wiring
Construction projects
Industrial wiring
Construction projects
Additional Information
Material: Polyethylene
Fire Behaviour: Halogen Free
Cable Size: 25 mm²
These cable joints are suitable for various types of polymer insulated cables, including N(A)YY, N(A)XY, Y(A)KY, and Y(A)KXS.
Fire Behaviour: Halogen Free
Cable Size: 25 mm²
These cable joints are suitable for various types of polymer insulated cables, including N(A)YY, N(A)XY, Y(A)KY, and Y(A)KXS.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
relaterade länkar
- RS PRO Polyethylene Cable Joint 25mm²
- RS PRO Polyethylene Cable Joint 300mm²
- RS PRO Polyethylene Cable Joint 10mm²
- RS PRO Polyethylene Cable Joint 70mm²
- RS PRO Polyethylene Cable Joint 150mm²
- RS PRO Polyethylene Cable Joint 95mm²
- nVent ERICO Cadweld Graphite Cable Joint Connector Block 25mm²
- Raytech Gel Filled Cable Joint Kit 4 x 10 → 25mm²